- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47217-000LF
47217-000LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Search Keywords: 47217000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47217-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78,340
Ships today, if you order in
Minimum Order Quantity:
5000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0746
7,500
$0.0745
10,000
$0.0736
30,000
$0.0705
50,000
$0.0678
100,000
$0.0676
150,000
$0.0674
250,000 +
$0.0669
Click for Quote
Log in
to unlock special pricing