- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021611-00012T4LF
20021611-00012T4LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Through Hole - Tu ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Through Hole - Tube Packaging.
Search Keywords: 2002161100012T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021611-00012T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
120
$2.19
240
$1.65
360
$1.54
480 +
$1.51
Click for Quote
Log in
to unlock special pricing