- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021521-00010E1LF
20021521-00010E1LF
Amphenol Communications Solutions (FCI)
Shrouded Board to Board Header - Surface Mount - 10 positions - 1.27mm (0.500in) pitch.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Board to Board Header - Surface Mount - 10 positions - 1.27mm (0.500in) pitch.
Search Keywords: 2002152100010E1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021521-00010E1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.977
500
$0.958
1,100
$0.924
3,300
$0.917
5,500
$0.915
7,700
$0.913
11,000
$0.910
15,400 +
$0.908
Click for Quote
Log in
to unlock special pricing