- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021521-00010D4LF
20021521-00010D4LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube
Search Keywords: 2002152100010D4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021521-00010D4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1848 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
You may purchase all in-stock quantity of 390
Stock lot only:
390
Minimum Order Quantity:
924
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.1990
924
$1.0900
1,848
$0.9996
3,696
$0.9731
5,544
$0.9710
9,240
$0.9598
11,088 +
$0.9578
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments