- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021511-00012T4LF
20021511-00012T4LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: 2002151100012T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021511-00012T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2160 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
You may purchase all in-stock quantity of 475
Stock lot only:
475
Minimum Order Quantity:
1080
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1.0165
1,080
$0.9241
2,160
$0.8486
4,320
$0.8262
6,480
$0.8242
8,640
$0.8150
10,800 +
$0.8129
Click for Quote
Log in
to unlock special pricing