- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021511-00006T4LF
20021511-00006T4LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 6 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Through Hole - Tub ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Shrouded Header - Male Pin - 6 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Through Hole - Tube Packaging.
Search Keywords: 2002151100006T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021511-00006T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1760
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
On Order:
1,760
can ship 7/3/26
Minimum Order Quantity:
25
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$0.966
250
$0.785
500
$0.750
1,760
$0.718
3,520
$0.688
5,280
$0.670
8,800
$0.668
15,840 +
$0.661
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT