- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021444-00016T4LF
20021444-00016T4LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Tube
Search Keywords: 2002144400016T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021444-00016T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1520 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,797
Can Ship immediately
Minimum Order Quantity:
20
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
20
$4.71
50
$3.83
100
$3.81
250
$3.55
500
$3.36
1,520
$3.26
3,040
$3.18
6,080 +
$3.14
Click for Quote
Log in
to unlock special pricing