- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021444-00012T4LF
20021444-00012T4LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 12 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn IDC Connector RCP 12 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 2002144400012T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021444-00012T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2024 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,205
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$3.45
50
$2.90
250
$2.67
500
$2.56
2,024
$2.39
4,048
$2.33
6,072
$2.30
8,096 +
$2.28
Click for Quote
Log in
to unlock special pricing