- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021321-00040T4LF
20021321-00040T4LF
Amphenol Communications Solutions (FCI)
A 40-position (2x20), dual-row, vertical surface-mount receptacle connector with a 1.27mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
A 40-position (2x20), dual-row, vertical surface-mount receptacle connector with a 1.27mm pitch.
Search Keywords: 2002132100040T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021321-00040T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1495 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
547
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.61
250
$2.42
500
$2.33
1,495
$2.18
2,990
$2.13
5,980
$2.11
8,970 +
$2.10
Click for Quote
Log in
to unlock special pricing