- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021321-00030T4LF
20021321-00030T4LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 30 POS 1.27mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 30 POS 1.27mm Solder ST Top Entry SMD Tube
Search Keywords: 2002132100030T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021321-00030T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$1.72
100
$1.54
250
$1.51
500
$1.48
2,100
$1.42
4,200
$1.41
6,300
$1.40
8,400 +
$1.39
Click for Quote
Log in
to unlock special pricing