- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 20021321-00024T4LF
20021321-00024T4LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 24 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - 24 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Surface Mount.
Search Keywords: 2002132100024T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021321-00024T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2516
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
You may purchase all in-stock quantity of 28
Stock lot only:
28
Minimum Order Quantity:
1258
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.551
1,258
$1.410
2,516
$1.370
5,032
$1.340
7,548 +
$1.330
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments