- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 20021321-00022C1LF
20021321-00022C1LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 22 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - 22 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Surface Mount.
Search Keywords: 2002132100022C1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021321-00022C1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,900
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
700
$1.48
1,050
$1.17
1,400 +
$1.14
Click for Quote
Log in
to unlock special pricing