- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021321-00016C4LF
20021321-00016C4LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 16 POS 1.27mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 16 POS 1.27mm Solder ST SMD T/R
Search Keywords: 2002132100016C4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021321-00016C4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,004
Can Ship immediately
Minimum Order Quantity:
250
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.034
500
$0.956
1,400
$0.903
2,800
$0.881
5,600
$0.879
8,400
$0.877
11,200
$0.875
15,400 +
$0.873
Click for Quote
Log in
to unlock special pricing