- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021321-00014C4LF
20021321-00014C4LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 14 POS 1.27mm Solder ST SMD MinitekA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Socket Strip RCP 14 POS 1.27mm Solder ST SMD MinitekA® T/R
Search Keywords: 2002132100014C4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021321-00014C4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
700
$0.7048
1,400
$0.6446
2,800
$0.6181
5,600
$0.6171
8,400
$0.6018
11,200
$0.5998
15,400
$0.5936
25,200 +
$0.5783
Click for Quote
Log in
to unlock special pricing