- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021321-00010C4LF
20021321-00010C4LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R
Search Keywords: 2002132100010C4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021321-00010C4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
700
$0.6538
1,400
$0.6477
2,800
$0.6416
5,600
$0.6406
8,400
$0.6385
11,200
$0.6375
15,400
$0.6355
25,200 +
$0.6334
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT