- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 20021311-00050T4LF
20021311-00050T4LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 50 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 50 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 2002131100050T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021311-00050T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
954
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$3.05
100
$2.96
250
$2.81
954
$2.60
1,908
$2.48
2,862
$2.44
5,724 +
$2.41
Click for Quote
Log in
to unlock special pricing