- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021311-00030T4LF
20021311-00030T4LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 30 POS 1.27mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 30 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: 2002131100030T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021311-00030T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
You may purchase all in-stock quantity of 114
Stock lot only:
114
Minimum Order Quantity:
840
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.98
840
$1.80
1,680
$1.69
3,360
$1.65
5,040
$1.61
8,400 +
$1.59
Click for Quote
Log in
to unlock special pricing