- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021311-00026T4LF
20021311-00026T4LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 26 POS 1.27mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 26 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: 2002131100026T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021311-00026T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1890 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,749
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.44
100
$1.29
250
$1.26
500
$1.24
1,890
$1.21
3,780
$1.19
5,670
$1.18
7,560 +
$1.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT