- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 20021311-00016T4LF
20021311-00016T4LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 16 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - 16 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 2002131100016T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021311-00016T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1815
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
75
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
75
$1.2700
250
$1.0300
500
$0.9874
1,815
$0.9058
3,630
$0.9037
5,445
$0.8823
9,075
$0.8701
10,890 +
$0.8680
Click for Quote
Log in
to unlock special pricing