- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 20021311-00014T4LF
20021311-00014T4LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 14 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 14 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 2002131100014T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021311-00014T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2016
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.361
250
$1.163
500
$1.063
2,016
$0.946
4,032
$0.927
6,048
$0.924
8,064
$0.922
10,080 +
$0.920
Click for Quote
Log in
to unlock special pricing