- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021311-00010T4LF
20021311-00010T4LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: 2002131100010T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021311-00010T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2838 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,782
can ship 6/12/26
Minimum Order Quantity:
25
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$0.946
250
$0.629
500
$0.616
1,000
$0.603
2,838
$0.601
5,676
$0.600
8,514
$0.598
11,352 +
$0.597
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT