help desk software
Image is representational - see mfr. specs

Conn Socket Strip RCP 6 POS 1.27mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 6 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: 2002131100006T4LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    20021311-00006T4LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2877
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,174
Can Ship immediately
Minimum Order:
50
6 Weeks can ship 1/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4929
500
$0.3221
1,000
$0.3064
2,877
$0.2976
5,754
$0.2961
8,631
$0.2946
11,508
$0.2932
17,262 +
$0.2917
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments