- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021221-00020C4LF
20021221-00020C4LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R
Search Keywords: 2002122100020C4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021221-00020C4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,580
Can Ship immediately
Minimum Order Quantity:
250
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$1.30
500
$1.27
1,000
$1.24
3,000
$1.20
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing