- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021221-00016T1LF
20021221-00016T1LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST SMD Tube
Search Keywords: 2002122100016T1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021221-00016T1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1760 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,204
Can Ship immediately
4 Weeks
can ship
6/12/26