- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021211-02040T8LF
20021211-02040T8LF
Amphenol Communications Solutions (FCI)
A 20-position, 1.27mm pitch, shrouded vertical through-mount header with 0.76µm gold plating for board-to-board applications.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
A 20-position, 1.27mm pitch, shrouded vertical through-mount header with 0.76µm gold plating for board-to-board applications.
Search Keywords: 2002121102040T8LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021211-02040T8LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
960
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$6.59
100
$6.58
250
$6.56
480
$6.54
960
$3.47
1,440
$2.44
1,920 +
$2.39
Click for Quote
Log in
to unlock special pricing