- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021122-00010T4LF
Amphenol Communications Solutions (FCI)
20021122-00010T4LF
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021122-00010T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1584 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C