- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021121-00026T4LF
20021121-00026T4LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 26 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Surface Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 26 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Surface Mount - Tube Packaging.
Search Keywords: 2002112100026T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021121-00026T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2448
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.66
250
$1.35
500
$1.29
2,448
$1.18
4,896
$1.15
7,344
$1.14
9,792
$1.13
12,240 +
$1.11
Click for Quote
Log in
to unlock special pricing