- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021121-00012C4LF
20021121-00012C4LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R
Search Keywords: 2002112100012C4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021121-00012C4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Ships today, if you order in
Buy all 342 in-stock or the regular minimum order quantity of 500
Stock lot only:
342
Minimum Order Quantity:
500
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.7139
500
$0.6490
1,200
$0.6350
3,600
$0.6220
6,000
$0.6140
8,400
$0.6130
10,800
$0.6100
15,600
$0.6090
25,200 +
$0.6030
Click for Quote
Log in
to unlock special pricing