- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021121-00010C1LF
20021121-00010C1LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Surface Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Surface Mount - Tape & Reel.
Search Keywords: 2002112100010C1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021121-00010C1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.4224
1,200
$0.4115
3,600
$0.3978
6,000
$0.3914
8,400
$0.3872
10,800
$0.3841
15,600
$0.3795
25,200 +
$0.3735
Click for Quote
Log in
to unlock special pricing