- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021121-00008D1LF
Amphenol Communications Solutions (FCI)
20021121-00008D1LF
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Tube
Search Keywords: 2002112100008D1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021121-00008D1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2990 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 20021121-00008D1LF RoHS compliant?
Yes, 20021121-00008D1LF is RoHS compliant.
What is the lead time for 20021121-00008D1LF?
The standard lead time for 20021121-00008D1LF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Ships today, if you order in
MOQ for In Stock Qty:
257
MOQ for out of Stock Qty:
257
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
257
$0.5458
500
$0.5445
748
$0.5430
1,495
$0.4076
2,243
$0.3804
2,990 +
$0.3727
Click for Quote
Log in
to unlock special pricing