- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021121-00006C4LF
20021121-00006C4LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD Automotive T/R
Search Keywords: 2002112100006C4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021121-00006C4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,394
can ship 6/12/26
Minimum Order Quantity:
1800
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,800
$0.2805
3,600
$0.2780
5,400
$0.2756
9,000
$0.2732
10,800
$0.2725
16,200
$0.2718
25,200
$0.2712
50,400 +
$0.2705
Click for Quote
Log in
to unlock special pricing