- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021112-00020T4LF
20021112-00020T4LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Search Keywords: 2002111200020T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021112-00020T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1012 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.168
250
$0.949
500
$0.906
1,012
$0.868
3,036
$0.832
5,060
$0.810
8,096
$0.808
10,120 +
$0.799
Click for Quote
Log in
to unlock special pricing