- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021112-00006T4LF
20021112-00006T4LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube
Search Keywords: 2002111200006T4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021112-00006T4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2295 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
988
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$0.2493
500
$0.2267
2,295
$0.2148
4,590
$0.2119
6,885
$0.2090
11,475
$0.2085
25,245
$0.2051
50,490 +
$0.2046
Click for Quote
Log in
to unlock special pricing