- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20020110-H041A01LF
20020110-H041A01LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 20020110H041A01LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20020110-H041A01LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.5689
500
$0.4622
1,000
$0.4415
2,500
$0.4226
5,000
$0.4052
7,500
$0.4042
10,000
$0.3944
15,000 +
$0.3934
Click for Quote
Log in
to unlock special pricing