Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

20020108-H051A01LF

Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 20020108H051A01LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (FCI)
Part No: 20020108-H051A01LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Termination Method: Solder
Operating Temperature: -40 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20020108-H051A01LF RoHS compliant?
Yes, 20020108-H051A01LF is RoHS compliant.
What is the lead time for 20020108-H051A01LF?
The standard lead time for 20020108-H051A01LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,683
Ships today, if you order in
Minimum Order Quantity:
730
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
730
$0.4668
2,500
$0.4464
5,000
$0.4339
7,500
$0.4219
25,000
$0.4053
50,000 +
$0.4043
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!