- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20020107-C021A01LF
20020107-C021A01LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 20020107C021A01LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20020107-C021A01LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,295
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1.15
500
$1.10
1,000
$1.06
2,595 +
$1.03
Click for Quote
Log in
to unlock special pricing