- Home ›
- All Products›
- 103P006BB100
103P006BB100
Amphenol Communications Solutions (FCI)
Connector Stacking Plug 6Position 0.445mm Stack Height 0.35mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Plug 6Position 0.445mm Stack Height 0.35mm Solder Straight Surface Mount T/R
Search Keywords: 103P006BB100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:103P006BB100
-
Alias/AKA:103P006BB100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
75000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
18750
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,500
$0.3556
5,000
$0.3547
10,000
$0.3537
18,750
$0.3529
37,500
$0.1863
56,250
$0.1281
75,000 +
$0.1256
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments