- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10158453-08LF
10158453-08LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.224" (5.7mm) Pitch - Latch Lock - Crimp T ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.224" (5.7mm) Pitch - Latch Lock - Crimp Termination -Cable Mount.
Search Keywords: 1015845308LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10158453-08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,004
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.9713
250
$0.9689
500
$0.9665
750
$0.9641
1,500
$0.5933
2,250
$0.4697
3,000 +
$0.4603
Click for Quote
Log in
to unlock special pricing