- Home ›
- All Products›
- 10158453-04LF
10158453-04LF
Amphenol Communications Solutions (FCI)
Minitek Power 5.7mm Receptacle Housing - 4 Position - Dual Row - GW Compatible Nylon66 (UL94V0) - Black Color.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Minitek Power 5.7mm Receptacle Housing - 4 Position - Dual Row - GW Compatible Nylon66 (UL94V0) - Black Color.
Search Keywords: 1015845304LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10158453-04LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.3278
500
$0.2933
1,000
$0.2925
3,000
$0.2804
5,000
$0.2748
8,000
$0.2741
15,000
$0.2713
25,000 +
$0.2696
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT