- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 10153321-112LF
Amphenol Communications Solutions (FCI)
10153321-112LF
Backplane Connector - Header - Male Pins - 72 Position - 9 Rows - 0.079" (2mm) Pitch - Press-Fit Termination - Board Edge, Thr ...
Accessories Notify Me
RoHS Compliant
Description
+
Backplane Connector - Header - Male Pins - 72 Position - 9 Rows - 0.079" (2mm) Pitch - Press-Fit Termination - Board Edge, Through Hole, Right Angle.
Search Keywords: 10153321112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10153321-112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 10153321-112LF RoHS compliant?
Yes, 10153321-112LF is RoHS compliant.
What is the lead time for 10153321-112LF?
The standard lead time for 10153321-112LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
17
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
17
$11.85
50
$11.51
100
$11.16
250
$10.70
500
$10.35
1,000 +
$10.01
Click for Quote
Log in
to unlock special pricing