- Home ›
- All Products›
- 10153302-32111LF
10153302-32111LF
Amphenol Communications Solutions (FCI)
ROHS3Compliant Gold Press-Fit PC/104 Connector Stackthrough, (PC/104) -55C~105C 2A 12V Flash
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
ROHS3Compliant Gold Press-Fit PC/104 Connector Stackthrough, (PC/104) -55C~105C 2A 12V Flash
Search Keywords: 1015330232111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10153302-32111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
Price (USD)
Qty
Unit Price
7
$4.414
56
$3.864
105
$3.826
252
$3.806
504
$3.787
1,001
$3.768
2,506
$3.750
5,005 +
$3.731
Click for Quote
Log in
to unlock special pricing