- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10153118-132KALF
10153118-132KALF
Amphenol Communications Solutions (FCI)
WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 32pin Header A Coding
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 32pin Header A Coding
Search Keywords: 10153118132KALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10153118-132KALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
200
$2.46
250
$2.35
600
$2.25
1,200
$2.16
3,000
$2.10
5,400
$2.05
7,800
$2.02
10,200 +
$2.01
Click for Quote
Log in
to unlock special pricing