- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10147606-00015LF
10147606-00015LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 15 POS 1mm Solder RA Side Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Wire to Board HDR 15 POS 1mm Solder RA Side Entry SMD T/R
Search Keywords: 1014760600015LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10147606-00015LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8500 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
MOQ for In Stock Qty:
1700
MOQ for out of Stock Qty:
1700
Order Increment:
1700
12 Weeks
can ship
8/6/26