- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10147606-00008LF
Amphenol Communications Solutions (FCI)
10147606-00008LF
Conn Board to Board HDR 8 POS 1mm Solder RA SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board HDR 8 POS 1mm Solder RA SMD T/R
Search Keywords: 1014760600008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10147606-00008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 10147606-00008LF RoHS compliant?
Yes, 10147606-00008LF is RoHS compliant.
What is the lead time for 10147606-00008LF?
The standard lead time for 10147606-00008LF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,700
$0.5523
3,400
$0.5234
5,100
$0.5086
8,500
$0.4906
10,200
$0.4848
15,300
$0.4731
25,500 +
$0.4672
Click for Quote
Log in
to unlock special pricing