- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10147606-00004LF
10147606-00004LF
Amphenol Communications Solutions (FCI)
Conn Board to Board HDR 4 POS 1mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board HDR 4 POS 1mm Solder RA SMD T/R
Search Keywords: 1014760600004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10147606-00004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
15300
Order Increment:
1700
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.3457
15,300
$0.3143
25,500
$0.3101
51,000 +
$0.3022
Click for Quote
Log in
to unlock special pricing