- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10147603-00004LF
10147603-00004LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 4 POS 1mm Crimp ST Cable Mount Natural Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS 1mm Crimp ST Cable Mount Natural Bulk
Search Keywords: 1014760300004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10147603-00004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:503494VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0894
3,000
$0.0862
5,000
$0.0848
8,000
$0.0834
25,000
$0.0801
50,000
$0.0781
100,000
$0.0761
150,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing