- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 10145891-0320J13LF
Amphenol Communications Solutions (FCI)
10145891-0320J13LF
DIMM Connector - DDR4 SDRAM - 288 Position - 0.055" (1.40mm) Card Thickness - Latches - Solder Retention - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
DIMM Connector - DDR4 SDRAM - 288 Position - 0.055" (1.40mm) Card Thickness - Latches - Solder Retention - Surface Mount.
Search Keywords: 101458910320J13LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10145891-0320J13LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Product Guides
+
Frequently Asked Questions
Is 10145891-0320J13LF RoHS compliant?
Yes, 10145891-0320J13LF is RoHS compliant.
What is the lead time for 10145891-0320J13LF?
The standard lead time for 10145891-0320J13LF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
1920
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2.959
1,920
$2.690
2,560
$2.560
5,120
$2.550
7,680 +
$2.540
Click for Quote
Log in
to unlock special pricing