- Home ›
- All Products›
- 10145492-08LF
10145492-08LF
Amphenol Communications Solutions (FCI)
Housing Connector Power Female 8 Position 0.8mm Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Housing Connector Power Female 8 Position 0.8mm Straight Cable Mount
Search Keywords: 1014549208LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10145492-08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1670
3,000
$0.1640
5,000
$0.1626
8,000
$0.1613
10,000
$0.1607
25,000
$0.1582
50,000
$0.1563
100,000 +
$0.1554
Click for Quote
Log in
to unlock special pricing