- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 10145226-0241N13LF
Amphenol Communications Solutions (FCI)
10145226-0241N13LF
DIMM Connector - DDR4 SDRAM - 288 Position - 0.055" (1.40mm) Card Thickness - Board Lock - Latches - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
DIMM Connector - DDR4 SDRAM - 288 Position - 0.055" (1.40mm) Card Thickness - Board Lock - Latches - Through Hole.
Search Keywords: 101452260241N13LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10145226-0241N13LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Frequently Asked Questions
Is 10145226-0241N13LF RoHS compliant?
Yes, 10145226-0241N13LF is RoHS compliant.
What is the lead time for 10145226-0241N13LF?
The standard lead time for 10145226-0241N13LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
You may purchase all in-stock quantity of 360
Stock lot only:
360
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$2.211
900
$2.010
1,350
$1.590
1,800 +
$1.550
Click for Quote
Log in
to unlock special pricing