- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10144518-104802LF
10144518-104802LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - Center Strip Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & Plac ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Plug - Center Strip Contacts - 100 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & Place - Surface Mount.
Search Keywords: 10144518104802LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10144518-104802LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,651
Can Ship immediately
Minimum Order Quantity:
400
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$1.35
800
$1.33
1,200
$1.31
2,800
$1.27
5,200 +
$1.25
Click for Quote
Log in
to unlock special pricing